BETA Ring Spanner 70 mm, 325mm Overall

Subtotal (1 unit)*

$453.10

(exc. GST)

$498.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.10

*price indicative

RS Stock No.:
234-0987
Mfr. Part No.:
78 70
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Ring Spanner

Unit of Measure

Metric

Size

70 mm

Sub Type

Single Ended

VDE/1000V Approved

No

Overall Length

325mm

Offset Angle

15°

Standards/Approvals

No

RoHS Status: Exempt

The BETA 78 series is the ring slogging wrench and the size of the wrench is the 70 mm. The overall length of this ring wrench is 325 mm.

Gives high performances

Over and above the standard values

Reduced dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy