BETA Combination Spanner 70 mm, 675mm Overall

Subtotal (1 unit)*

$1,325.15

(exc. GST)

$1,457.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,325.15

*price indicative

RS Stock No.:
234-6613
Mfr. Part No.:
45 70
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Combination Spanner

Size

70 mm

Unit of Measure

Metric

Head Type

Offset

Overall Length

675mm

Offset Angle

15°

Standards/Approvals

DIN 3113, UNI-ISO 7738

RoHS Status: Exempt

The BETA combination spanner has pen and offset ring ends. It has 70 mm size. It has 675 mm length.

Heavy series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy