SAM Combination Spanner 38 mm, 468mm Overall
- RS Stock No.:
- 221-3157
- Mfr. Part No.:
- 53-38-L
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3157
- Mfr. Part No.:
- 53-38-L
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 38 mm | |
| Product Type | Combination Spanner | |
| Head Type | Offset | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 468mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 3318, ISO 7738, NF ISO 1711-1, ISO 1711-1, NF ISO 7738, DIN ISO 691, NF ISO 691, ISO 691, DIN ISO 1711-1, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 38 mm | ||
Product Type Combination Spanner | ||
Head Type Offset | ||
Material Chrome Vanadium Steel | ||
Overall Length 468mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 3318, ISO 7738, NF ISO 1711-1, ISO 1711-1, NF ISO 7738, DIN ISO 691, NF ISO 691, ISO 691, DIN ISO 1711-1, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM long offset combination wrench has satin chrome finish. It has 12-point polygonal head with surface drive profile and forged from chrome vanadium steel. It has SAM tool warranty.
It has 468 mm overall length
Related links
- SAM Combination Spanner 36 mm, 468 mm Overall
- SAM Combination Spanner 7 mm, 120 mm Overall
- SAM Combination Spanner 30 mm, 394 mm Overall
- SAM Combination Spanner 21 mm, 283 mm Overall
- SAM Combination Spanner 12 mm, 167.5 mm Overall
- SAM Combination Spanner 22 mm, 295 mm Overall
- SAM Combination Spanner 23 mm, 295 mm Overall
- SAM Combination Spanner 27 mm, 360 mm Overall
