Gedore 36 x 41 mm Ratchet with Ratchet Handle, 495mm Overall
- RS Stock No.:
- 602-581
- Mfr. Part No.:
- 6263170
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$567.95
(exc. GST)
$624.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $567.95 |
*price indicative
- RS Stock No.:
- 602-581
- Mfr. Part No.:
- 6263170
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Ratchet | |
| Drive Size | 36 x 41mm | |
| Handle Type | Ratchet | |
| Head Shape | Hex | |
| Overall Length | 495mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Ratchet | ||
Drive Size 36 x 41mm | ||
Handle Type Ratchet | ||
Head Shape Hex | ||
Overall Length 495mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gedore Reversible ratchet is an essential tool designed for effective operation in steel and scaffolding construction. This robust ratchet features a unique double hexagon design, enabling it to securely grip nuts and bolts, while its centre point aids precise alignment. With a combination of durability and usability, this ratchet is tailored to meet the rigorous demands of construction environments. Its thoughtful construction assures both strength and reliability, making it the perfect companion for professionals seeking efficiency and ease in their work.
Reversible ratchet enhances versatility for various tasks
Double hexagon design provides a secure grip on multiple sizes
Centre point facilitates accurate positioning during use
Optimum for both steel and scaffolding construction applications
Compact head height of 74 mm ensures access to confined spaces
Robust construction ensures longevity even in tough environments
Total length of 495 mm offers extended reach for reaching difficult areas
Width across flats options of 36 mm and 41 mm for flexibility in applications
Related links
- Bahco Ring Wrench 36 x 41 mm Jaw Capacity
- SAM Offset Ring Spanner 36 x 41 mm, 445 mm Overall
- Facom Spanner 36 x 41 mm, 381 mm Overall
- Facom Ring Spanner 36 x 41 mm, 440 mm Overall
- Gedore 19 x 22 mm Ratchet with Ratchet Handle, 315mm Overall
- Gedore 17 x 19 mm Ratchet with Ratchet Handle, 315mm Overall
- Gedore 19 x 24 mm Ratchet with Ratchet Handle, 365mm Overall
- Gedore 27 x 32 mm Ratchet with Ratchet Handle, 402mm Overall
