Teng Tools Combination Spanner 14 mm, 191 mm Overall

Subtotal (1 unit)*

$73.92

(exc. GST)

$81.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$73.92

*price indicative

RS Stock No.:
198-2131
Mfr. Part No.:
600514R
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Combination Spanner

Unit of Measure

Metric

Size

14 mm

Material

Chrome Vanadium Steel

Overall Length

191mm

Finish

Satin

Number of Points

72

Offset Angle

13°

Height Safe

No

Standards/Approvals

DIN 3113 A

RoHS Status: Exempt

The Teng Tools metric ratcheting combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts. It is widely used for rapid tightening and loosening of fastenings.

Off set at 13° for easier use on flat surfaces

72 teeth ratchet spanners giving a 5° increment between clicks

Reversible ratchet mechanism with a flip reverse lever

Designed and manufactured to DIN3113A

Related links