Teng Tools Combination Spanner Satin, 300mm Overall 26 mm

Subtotal (1 unit)*

$52.18

(exc. GST)

$57.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.18

*price indicative

RS Stock No.:
198-2112
Mfr. Part No.:
600526
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Size

26 mm

Product Type

Combination Spanner

Material

Chrome Vanadium Steel

Overall Length

300mm

Finish

Satin

Offset Angle

15°

Height Safe

No

Non-Sparking

No

Standards/Approvals

DIN 3113 A

RoHS Status: Exempt

The Teng Tools metric combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts

Off set at 15° for easier use on flat surfaces

Chrome vanadium with satin finish

Designed and manufactured to DIN3113A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy