Facom Open End Spanner Metric, 290mm Overall
- RS Stock No.:
- 191-4104
- Mfr. Part No.:
- 31.22X24
- Brand:
- Facom
Subtotal (1 unit)*
$95.06
(exc. GST)
$104.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.06 |
*price indicative
- RS Stock No.:
- 191-4104
- Mfr. Part No.:
- 31.22X24
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Size | 22 → 24 mm² | |
| Sub Type | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Overall Length | 290mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 691, NF ISO 691, NF ISO 3318, ISO 691, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Size 22 → 24 mm² | ||
Sub Type Metric | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Overall Length 290mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 691, NF ISO 691, NF ISO 3318, ISO 691, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Metric "extra-slim" open end wrenches: 30 % slimmer than a classical open end wrench = maximum accessibility
Indispensable for confined access and locknuts
Heads hinged at 15°
Metric sizes: 6 to 24 mm
Presentation: satin chrome finish
Related links
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Open End Spanner Metric, 102 mm Overall
- Facom Open End Spanner Metric, 120 mm Overall
- Facom Open End Spanner Metric, 370 mm Overall












