Facom Combination Spanner 15 mm, 195mm Overall
- RS Stock No.:
- 235-0068
- Mfr. Part No.:
- 440.15SR
- Brand:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-0068
- Mfr. Part No.:
- 440.15SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 15 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Beryllium Copper | |
| Overall Length | 195mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 15 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Beryllium Copper | ||
Overall Length 195mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Metric size 15 mm
Related links
- Facom Combination Spanner 16 mm, 195 mm Overall
- Facom Combination Spanner 17 mm, 195 mm Overall
- Facom Combination Spanner Height Safe 16 mm, 195 mm Overall
- Facom Combination Spanner 5/8 in, 195 mm Overall
- Facom Combination Spanner Height Safe 5/8 in, 195 mm Overall
- Facom Combination Spanner 15 mm, 185 mm Overall
- Facom Combination Spanner 15 mm, 170 mm Overall
- Facom Combination Spanner 15 mm, 260.5 mm Overall
