Bahco 6-Piece Spanner Set, 12 x 13, 18 x 19 mm, 14 x 15, 10 x 11, 16 x 17, 8 x 9, Alloy Steel
- RS Stock No.:
- 164-008
- Mfr. Part No.:
- 4040M/S6
- Brand:
- Bahco
Subtotal (1 unit)*
$760.82
(exc. GST)
$836.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.82 |
*price indicative
- RS Stock No.:
- 164-008
- Mfr. Part No.:
- 4040M/S6
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Swivel Head Double End Wrench | |
| Product Type | Spanner Set | |
| Sizes in Set | 12 x 13, 18 x 19 mm, 14 x 15, 10 x 11, 16 x 17, 8 x 9 | |
| Number of Pieces | 6 | |
| Material | Alloy Steel | |
| Standards/Approvals | VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Swivel Head Double End Wrench | ||
Product Type Spanner Set | ||
Sizes in Set 12 x 13, 18 x 19 mm, 14 x 15, 10 x 11, 16 x 17, 8 x 9 | ||
Number of Pieces 6 | ||
Material Alloy Steel | ||
Standards/Approvals VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | ||
RoHS Status: Exempt
"ERROR:#N/A"
The Bahco Tools Swivel Head Double End Wrench Set is designed for both professionals and DIY enthusiasts. The chrome plated finish not only offers a sleek appearance but also enhances durability, making these wrenches resistant to wear and tear. Each wrench boasts a unique swivelling head that aids in accessing tight spaces, allowing for a more efficient work process. Crafted from high performance alloy steel, these wrenches are built to last. The set also comes with a black plastic wall holder, keeping your tools organised and readily accessible. Explore the convenience and efficiency that this wrench set brings to your toolkit.
Includes six essential sizes to suit a variety of tasks
180° swivelling heads improve access in confined spaces
Crafted from high performance alloy steel for longevity
Equipped with a practical wall holder for organised storage
Dynamic Drive profile ensures longevity of screws and nuts
Related links
- Bahco 6-Piece Spanner Set 16 x 17 14 x 15 18 x 19 mm, Alloy Steel
- Bahco 8-Piece Spanner Set 16 x 17 18 x 19 12 x 13 20 x 22 mm, Alloy Steel
- RS PRO 6-Piece Open Ended Spanner Set 12 x 13 mm 17 x 19 mm 8 x 9 mm, Steel
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
- BETA 6-Piece Ring Spanner Set 17 x 19 mm 10 x 11 mm 12 x 14 mm, Chrome Vanadium
- RS PRO 6-Piece Spanner Set 10 x 11 mm 14 x 15 mm 12 x 13 mm, Chrome Vanadium Steel
- Bahco 12-Piece Spanner Set 6 x 7 20 x 22 12 x 13 8 x 9 18 x 19, 24
- Bahco 4-Piece Spanner Set S4RM/3T: 8 x
