Facom Combination Spanner 4 → 41 mm, 380mm Overall
- RS Stock No.:
- 235-8066
- Distrelec Article No.:
- 304-22-654
- Mfr. Part No.:
- 440.33
- Brand:
- Facom
Subtotal (1 unit)*
$97.97
(exc. GST)
$107.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.97 |
*price indicative
- RS Stock No.:
- 235-8066
- Distrelec Article No.:
- 304-22-654
- Mfr. Part No.:
- 440.33
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 4 → 41 mm | |
| Head Type | Ring | |
| Overall Length | 380mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 691, E74- 306, NF ISO 3318, ISO 7738, ISO 691, ISO 1711-1, NF ISO 1711-1, NF ISO 691, NF ISO 7738, DIN 3113, ISO 3318, ASME B107.100, DIN 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 4 → 41 mm | ||
Head Type Ring | ||
Overall Length 380mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 691, E74- 306, NF ISO 3318, ISO 7738, ISO 691, ISO 1711-1, NF ISO 1711-1, NF ISO 691, NF ISO 7738, DIN 3113, ISO 3318, ASME B107.100, DIN 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series is the metric combination wrench its standard wrench for all common applications. The spanner high mechanical performance combined with compact design complying with aeronautical standards. The overall length of the wrench is the 33 m
Satin chrome finish
Ring head with 15° angle
Open end head-handle geometry optimized for increased accessibility
Related links
- Expert by Facom Combination Spanner 34 mm, 380 mm Overall
- Facom Combination Spanner 4 to 41 mm, 248 mm Overall
- Facom Combination Spanner 4 to 41 mm, 355 mm Overall
- Facom Combination Spanner 4 to 41 mm, 115 mm Overall
- Facom Combination Spanner 4 to 41 mm, 138 mm Overall
- Facom Combination Spanner 4 to 41 mm, 295 mm Overall
- Facom Combination Spanner 4 to 41 mm, 106 mm Overall
- Facom Combination Spanner 4 to 41 mm, 185 mm Overall
