Bahco Offset Ring Spanner 8 → 9 mm², 190mm Overall
- RS Stock No.:
- 187-6810
- Mfr. Part No.:
- SS011-0809
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-6810
- Mfr. Part No.:
- SS011-0809
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Offset Ring Spanner | |
| Size | 8 → 9 mm² | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Ring | |
| Material | Stainless Steel | |
| Overall Length | 190mm | |
| Height Safe | No | |
| Standards/Approvals | ISO 10104, ISO 1085, DIN 838 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Offset Ring Spanner | ||
Size 8 → 9 mm² | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Ring | ||
Material Stainless Steel | ||
Overall Length 190mm | ||
Height Safe No | ||
Standards/Approvals ISO 10104, ISO 1085, DIN 838 | ||
- COO (Country of Origin):
- CN
Double end deep offset ring wrench, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco Offset Ring Spanner 8 to 10 mm², 190 mm Overall
- Bahco Offset Ring Spanner 10 to 11 mm², 190 mm Overall
- Bahco Offset Ring Spanner 6 to 7 mm², 180 mm Overall
- Bahco Offset Ring Spanner 24 to 30 mm², 350 mm Overall
- Bahco Offset Ring Spanner Metric 340 mm Overall
- Bahco Offset Ring Spanner 9 to 11 mm², 215 mm Overall
- Bahco Offset Ring Spanner 17 to 22 mm², 300 mm Overall
- Bahco Offset Ring Spanner Metric 330 mm Overall
