SAM Offset Ring Spanner 21 x 23 mm, 315mm Overall

Subtotal (1 unit)*

$50.17

(exc. GST)

$55.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.17

*price indicative

RS Stock No.:
221-4329
Mfr. Part No.:
105-21X23
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Ring Spanner

Product Type

Offset Ring Spanner

Unit of Measure

Metric

Size

21 x 23 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Head Type

Offset

Overall Length

315mm

Finish

Polished Chrome

Height Safe

No

Number of Points

12

Non-Sparking

No

Standards/Approvals

DIN ISO 1711-1, NF ISO 1711-1, NF ISO 691, DIN ISO 691, NF ISO 10104, DIN 838

RoHS Status: Exempt

COO (Country of Origin):
TR
The SAM long wrench for powerful tightening has deep offset and inclination 12 thin heads allow to reach easily nuts. It has 2 opening access to nuts over the top. A chamfer facilitate wrench position. Its size is 21 x 23 mm.

Chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy