Teng Tools Spanner 16 mm, 260mm Overall
- RS Stock No.:
- 810-941
- Mfr. Part No.:
- 631617
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$39.10
(exc. GST)
$43.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.10 |
*price indicative
- RS Stock No.:
- 810-941
- Mfr. Part No.:
- 631617
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 16 mm | |
| Sub Type | Spanner | |
| Material | Chrome Vanadium | |
| Head Type | Double Ended | |
| Overall Length | 260mm | |
| Finish | Satin | |
| Number of Points | 2 | |
| Offset Angle | 75° | |
| Standards/Approvals | 838 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 16 mm | ||
Sub Type Spanner | ||
Material Chrome Vanadium | ||
Head Type Double Ended | ||
Overall Length 260mm | ||
Finish Satin | ||
Number of Points 2 | ||
Offset Angle 75° | ||
Standards/Approvals 838 | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner is a premium hand tool designed to provide dual size functionality, making it an essential addition for mechanics and engineers requiring efficient fastening solutions.
Different size at each end to offer two sizes in one tool
Double curved heads offset at 75° for improved accessibility on flat surfaces
Constructed from chrome vanadium for enhanced strength and durability
TengTools hip grip design ensures effective contact with the flat side of fastenings
Related links
- Teng Tools Spanner 16 mm, 246mm Overall
- Teng Tools Spanner 16 mm, 195mm Overall
- Teng Tools Spanner 16 mm, 408mm Overall
- Teng Tools Spanner 16 mm, Satin Finish
- Teng Tools Spanner 16 mm, Satin Finish
- Sutton Tools Carbide Tip 16 mm, 260mm Overall
- Starrett Carbide Tip Drill Bit 16 mm, 260mm Overall
- Teng Tools Spanner 7/8 in, 260mm Overall
