Teng Tools Spanner 16 mm, 408mm Overall

Subtotal (1 unit)*

$124.72

(exc. GST)

$137.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.72

*price indicative

RS Stock No.:
810-943
Mfr. Part No.:
631618FL
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Unit of Measure

Metric

Size

16 mm

Material

Chrome Molybdenum

Overall Length

408mm

Finish

Satin

Standards/Approvals

837

COO (Country of Origin):
TW
The Teng Tools long double ring spanner is a robust hand tool designed for metric applications. It features two different sizes, providing versatility for various fastening tasks.

Flat design allows for use in confined spaces

Different size at each end offers two sizes in one wrench

Constructed from chrome vanadium for durability

Designed in accordance with DIN837 standards

Lightweight at 280g for easy handling

Dimensions of 408mm in length enhance reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy