Starrett Carbide Tip Drill Bit 16 mm, 260mm Overall
- RS Stock No.:
- 276-8597
- Mfr. Part No.:
- KBPX16D
- Brand:
- Starrett
Subtotal (1 unit)*
$16.38
(exc. GST)
$18.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.38 |
*price indicative
- RS Stock No.:
- 276-8597
- Mfr. Part No.:
- KBPX16D
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Drill Bit | |
| Overall Length | 260mm | |
| Drill Bit Size | 16mm | |
| Drilling Length | 260mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Drill Bit | ||
Overall Length 260mm | ||
Drill Bit Size 16mm | ||
Drilling Length 260mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DIN 338 | ||
Non Compliant
- COO (Country of Origin):
- CN
SDS PLUS 4 POINTS 16X260MM
The Starrett SDS PLUS 4 points drill bit has superior strength drill body with specialised heat treatment to withstand the most demanding of applications, 4 high performance carbide tips with a cross head design.
4 vertical debris removal channels
4 cutting edges with 1 centering point
130 degree tip angle
- RS Stock No. 2768598
- Mfr. Part No. KBPX16E
Each
$24.60
- RS Stock No. 2768588
- Mfr. Part No. KBPS10C
Each
$6.32
- RS Stock No. 2768589
- Mfr. Part No. KBPS10E
Each
$18.12
Related links
- Starrett Carbide Tip Drill Bit 16 mm, 460mm Overall
- Starrett Carbide Tip 14 mm, 260mm Overall
- Starrett Carbide Tip 12 mm, 260mm Overall
- Sutton Tools Carbide Tip 16 mm, 260mm Overall
- Starrett Carbide Tip Drill Bit 7 mm 9, 210mm Overall
- Starrett Carbide Tip Drill Bit 6 mm, 160mm Overall
- Starrett Carbide Tip Drill Bit 5.5 mm, 160mm Overall
- Starrett Carbide Tip Drill Bit 25 mm, 460mm Overall












