Teng Tools Wrench 10, 200mm Overall
- RS Stock No.:
- 810-786
- Mfr. Part No.:
- 651011
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$69.04
(exc. GST)
$75.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.04 |
*price indicative
- RS Stock No.:
- 810-786
- Mfr. Part No.:
- 651011
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 10 | |
| Unit of Measure | Metric | |
| Product Type | Wrench | |
| Head Type | Double Ended | |
| Material | Chrome Vanadium | |
| Overall Length | 200mm | |
| Finish | Satin | |
| Offset Angle | 90° | |
| Number of Points | 12 | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 10 | ||
Unit of Measure Metric | ||
Product Type Wrench | ||
Head Type Double Ended | ||
Material Chrome Vanadium | ||
Overall Length 200mm | ||
Finish Satin | ||
Offset Angle 90° | ||
Number of Points 12 | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools versatile double Flex wrench designed for efficient tightening and loosening tasks. This tool features two different sizes, enhancing its functionality and ease of use in various situations.
Swivel end design allows for quick and efficient movement
12-point sockets at each end accommodate different sizes
90° angled head provides additional torque for final tightening
Chrome vanadium satin finish ensures durability and resistance to wear
