Teng Tools Spanner Satin, 147mm Overall 11 mm

N

Subtotal (1 unit)*

$97.33

(exc. GST)

$107.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.33

*price indicative

RS Stock No.:
810-773
Mfr. Part No.:
600520RS
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Size

11 mm

Material

Chrome Vanadium

Overall Length

147mm

Finish

Satin

Offset Angle

15°

Standards/Approvals

DIN ISO 1711-1

COO (Country of Origin):
TW
The Teng Tools ratcheting combination spanner is a versatile tool designed for Rapid tightening and loosening of fastenings. It features a ratcheting ring and open-ended spanner to enhance efficiency during use.

Combines a ratcheting ring and open-ended spanner of the same size for versatile applications

Features a 72-tooth ratchet providing a 5° increment between clicks for precise adjustments

Constructed from chrome vanadium with a satin finish for durability and corrosion resistance

Designed and manufactured to DIN ISO 1711-1 and DIN 3113A standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy