Teng Tools Spanner Satin, 190mm Overall 17 mm

Subtotal (1 unit)*

$99.72

(exc. GST)

$109.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.72

*price indicative

RS Stock No.:
810-771
Mfr. Part No.:
600517RF
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Spanner

Size

17 mm

Material

Chrome Vanadium

Overall Length

190mm

Finish

Satin

Offset Angle

15°

Number of Points

72

Standards/Approvals

1711

COO (Country of Origin):
TW
The Teng Tools ratcheting combination spanner is a precision tool designed for effortless tightening and loosening of fastenings. With a unique hip grip design, it ensures optimal contact for effective operation across various tasks.

72 teeth ratchet mechanism allows for smooth operation with a 5° increment between clicks

Flexible head design accommodates various angles, enhancing versatility during use

Constructed from Durable chrome vanadium for long-lasting performance

Designed in accordance with DIN ISO 1711-1 and DIN 3113A standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy