Teng Tools Spanner 3/4 in, 230mm Overall
- RS Stock No.:
- 810-754
- Mfr. Part No.:
- 600124
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$35.93
(exc. GST)
$39.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.93 |
*price indicative
- RS Stock No.:
- 810-754
- Mfr. Part No.:
- 600124
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Unit of Measure | inch | |
| Size | 3/4 in | |
| Material | Chrome Vanadium | |
| Overall Length | 230mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Unit of Measure inch | ||
Size 3/4 in | ||
Material Chrome Vanadium | ||
Overall Length 230mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is designed for efficient fastening with a dual-opening construction. Its 15° offset allows for easy access in tight spaces, making it a reliable tool for both professionals and enthusiasts alike.
Combines a ring and open-ended spanner of the same size for versatility
15° offset design facilitates easier access on flat surfaces
Constructed from chrome vanadium for enhanced durability
Meets ASME B107.100 standards for quality assurance
Net weight of 163g ensures ease of handling
Related links
- Teng Tools Spanner 3, 198mm Overall
- Teng Tools Wrench 41 mm, 230mm Overall
- Teng Tools Spanner 1-3/8 in, 410mm Overall
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
