Teng Tools Spanner 3, 198mm Overall
- RS Stock No.:
- 809-514
- Mfr. Part No.:
- 673436
- Brand:
- Teng Tools
Subtotal (1 unit)*
$31.09
(exc. GST)
$34.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.09 |
*price indicative
- RS Stock No.:
- 809-514
- Mfr. Part No.:
- 673436
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Long | |
| Size | 3 | |
| Material | Chrome Vanadium | |
| Overall Length | 198mm | |
| Finish | Satin | |
| Offset Angle | 75° | |
| Number of Points | 2 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Long | ||
Size 3 | ||
Material Chrome Vanadium | ||
Overall Length 198mm | ||
Finish Satin | ||
Offset Angle 75° | ||
Number of Points 2 | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner offers dual functionality with different sizes on each end, making it Ideal for versatile applications in tight spaces.
Different sizes at each end provide two wrench options
Curved heads are offset at 75° for improved accessibility
Made from chrome vanadium steel for durability and strength
Designed for easy contact with flat surfaces due to the hip grip design
Related links
- Teng Tools Spanner 10, 198mm Overall
- Teng Tools Spanner 12 mm, 198mm Overall
- Teng Tools Spanner 3/4 in, 230mm Overall
- Teng Tools Spanner 1-3/8 in, 410mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
