Teng Tools Spanner 16 mm, 246mm Overall
- RS Stock No.:
- 810-118
- Mfr. Part No.:
- 605916
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$38.86
(exc. GST)
$42.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.86 |
*price indicative
- RS Stock No.:
- 810-118
- Mfr. Part No.:
- 605916
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 16 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Overall Length | 246mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 16 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Overall Length 246mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is designed for versatile usage in tight spaces. Its unique offset and dual size ends allow for excellent manoeuvrability and grip, ensuring an efficient fastening experience.
Extra long design enhances accessibility in constrained areas
15° offset angle facilitates easier use on flat surfaces
Dual function offers both ring and open-ended capabilities
Constructed from chrome vanadium for durability and strength
Meets DIN3113A standards for reliable performance
Related links
- Teng Tools Spanner 16 mm, 246mm Overall
- Teng Tools Spanner 16 mm, 260mm Overall
- Teng Tools Spanner 16 mm, 195mm Overall
- Teng Tools Spanner 16 mm, 408mm Overall
- Teng Tools Spanner 16 mm, Satin Finish
- Teng Tools Spanner 16 mm, Satin Finish
- Teng Tools Spanner 1-7/16 inch, 410mm Overall
- Teng Tools Spanner Set Satin, 265mm Overall 9/16 in
