Teng Tools Spanner Satin, 208mm Overall 5
- RS Stock No.:
- 810-101
- Mfr. Part No.:
- 600128R
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$147.29
(exc. GST)
$162.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.29 |
*price indicative
- RS Stock No.:
- 810-101
- Mfr. Part No.:
- 600128R
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 5 | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 208mm | |
| Finish | Satin | |
| Number of Points | 72 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 1711-1 and ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 5 | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 208mm | ||
Finish Satin | ||
Number of Points 72 | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 1711-1 and ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is a versatile tool designed for efficient tightening and loosening of fastenings. It features a ratcheting mechanism for improved functionality and ease of use in tight spaces.
Ratchet spanner with 72 teeth for 5° increments between clicks
Reversible mechanism with flip reverse lever for convenience
Offset design at 13° for better access on flat surfaces
Manufactured from Durable chrome vanadium with a satin finish
Complies with DIN ISO 1711-1 and ASME B107.100 standards
Related links
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 131mm Overall 10 mm
- Teng Tools Spanner Satin, 290mm Overall 13
- Teng Tools Spanner Satin, 111mm Overall 8 mm
- Teng Tools Spanner Satin, 147mm Overall 11 mm
- Teng Tools Spanner Satin, 154mm Overall 13 mm
- Teng Tools Spanner Satin, 190mm Overall 17 mm
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
