Teng Tools Spanner Millimetre, 88mm Overall VDE/1000V Approved
- RS Stock No.:
- 810-001
- Mfr. Part No.:
- MPV600522
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$98.73
(exc. GST)
$108.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.73 |
*price indicative
- RS Stock No.:
- 810-001
- Mfr. Part No.:
- MPV600522
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Spanner | |
| Unit of Measure | Millimetre | |
| Product Type | Spanner | |
| Size | 7 mm | |
| VDE/1000V Approved | Yes | |
| Head Type | Open | |
| Material | Chrome Vanadium | |
| Overall Length | 88mm | |
| Opening Angle | 15° | |
| Standards/Approvals | 3114 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Spanner | ||
Unit of Measure Millimetre | ||
Product Type Spanner | ||
Size 7 mm | ||
VDE/1000V Approved Yes | ||
Head Type Open | ||
Material Chrome Vanadium | ||
Overall Length 88mm | ||
Opening Angle 15° | ||
Standards/Approvals 3114 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated spanner delivers exceptional performance for live working operations, ensuring a safe and efficient tool for professionals and enthusiasts alike. Designed for reliable usage up to 1,000 volts, it's a VITAL addition to your toolkit.
Open offset at 15° enhances usability in tight spaces
Approved for live working up to 1,000 volts, ensuring safety
Nonslip handle provides maximum comfort during use
Constructed from Durable chrome vanadium steel for longevity
Related links
- Teng Tools Spanner Millimetre, 124.3mm Overall VDE/1000V Approved
- Teng Tools Spanner Millimetre, 114mm Overall VDE/1000V Approved
- Teng Tools Spanner Millimetre, 171mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 114mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 401mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 154mm Overall VDE/1000V Approved
