Teng Tools Spanner Millimetre, 114mm Overall VDE/1000V Approved
- RS Stock No.:
- 809-400
- Mfr. Part No.:
- MPV600517
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$69.74
(exc. GST)
$76.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.74 |
*price indicative
- RS Stock No.:
- 809-400
- Mfr. Part No.:
- MPV600517
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 10 mm | |
| Unit of Measure | Millimetre | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| VDE/1000V Approved | Yes | |
| Head Type | Open | |
| Material | Chrome Vanadium | |
| Overall Length | 114mm | |
| Opening Angle | 15° | |
| Standards/Approvals | 3114 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 10 mm | ||
Unit of Measure Millimetre | ||
Sub Type Spanner | ||
Product Type Spanner | ||
VDE/1000V Approved Yes | ||
Head Type Open | ||
Material Chrome Vanadium | ||
Overall Length 114mm | ||
Opening Angle 15° | ||
Standards/Approvals 3114 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated spanner is designed for safe and efficient use in live electrical environments. This essential tool offers superior performance with its insulated handle, providing maximum comfort and safety during operation.
Open offset at 15° enhances ease of use in tight spaces
Approved for live working up to 1,000 volts for added safety
Nonslip handle ensures maximum comfort during prolonged use
Constructed from chrome vanadium steel for durability
Related links
- Teng Tools Spanner Millimetre, 124.3mm Overall VDE/1000V Approved
- Teng Tools Spanner Millimetre, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Millimetre, 171mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 114mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 202mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 401mm Overall VDE/1000V Approved
