Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$54.21

(exc. GST)

$59.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.21

*price indicative

RS Stock No.:
810-705
Mfr. Part No.:
MPV600508
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Spanner

Product Type

Spanner

Unit of Measure

Metric

Size

8 mm

VDE/1000V Approved

Yes

Material

Chrome Vanadium

Overall Length

104mm

Opening Angle

15°

Standards/Approvals

3114

COO (Country of Origin):
TW
The Teng Tools insulated spanner offers superior functionality and safety for live working tasks, designed specifically for efficient and safe handling in professional environments.

Approved for live working up to 1,000 volts

Nonslip handle ensures maximum comfort during use

Chrome vanadium steel construction for durability

Designed to meet DIN3114 IEC60900 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy