Teng Tools Spanner Metric, 154mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$67.23

(exc. GST)

$73.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.23

*price indicative

RS Stock No.:
809-397
Mfr. Part No.:
MPV600514
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Unit of Measure

Metric

Size

14 mm

Sub Type

Spanner

VDE/1000V Approved

Yes

Material

Chrome Vanadium

Overall Length

154mm

Opening Angle

15°

Standards/Approvals

3114

COO (Country of Origin):
TW
The Teng Tools insulated spanner offers a reliable solution for working safely on live electrical components. This tool is specifically designed to ensure ease of use and durability, making it indispensable for professionals.

Open offset at 15° enhances usability in tight spaces

Safety approved for live working up to 1,000 volts

Non-slip handle provides maximum comfort during use

Constructed from chrome vanadium steel for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy