Teng Tools Spanner 19 mm, 218mm Overall
- RS Stock No.:
- 809-875
- Mfr. Part No.:
- 800614
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$27.24
(exc. GST)
$29.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.24 |
*price indicative
- RS Stock No.:
- 809-875
- Mfr. Part No.:
- 800614
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Size | 19 mm | |
| Material | Chrome Vanadium | |
| Overall Length | 218mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Size 19 mm | ||
Material Chrome Vanadium | ||
Overall Length 218mm | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is a versatile hand tool designed for effortless fastening. Its anti-slip design and offset angle enhance grip and accessibility, making it a reliable companion for professionals and enthusiasts alike.
Offset angle of 15° improves leverage on flat surfaces
Anti-slip design on both the ring and open end increases gripping power
Constructed from CrV material for durability and longevity
Jaw diameter measures 41.1mm for a precise fit
Related links
- Teng Tools Spanner 19 mm, 218mm Overall
- Teng Tools Spanner 19 mm, 285mm Overall
- Teng Tools Bi-Hexagonal Spanner 19 mm, Satin Finish
- Teng Tools Combination Ratchet Spanner Satin, 139 mm Overall 19 mm
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools 15-Piece Spanner Set Plastic
- Teng Tools 12-Piece Spanner Set, 8 to 19 mm
