Teng Tools Combination Ratchet Spanner Satin, 139mm Overall 19 mm
- RS Stock No.:
- 269-3149
- Mfr. Part No.:
- 6005M19RS
- Brand:
- Teng Tools
Subtotal (1 unit)*
$80.13
(exc. GST)
$88.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.13 |
*price indicative
- RS Stock No.:
- 269-3149
- Mfr. Part No.:
- 6005M19RS
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 19 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 139mm | |
| Finish | Satin | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 19 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 139mm | ||
Finish Satin | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools stubby ratcheting combination spanner is ideal for use in confined spaces. A ratcheting ring and open ended spanner combined with the same size at each end. It has Teng Tools hip grip design on the ring end for contact with the flat side of the fastening.
Ideal for rapid tightening and loosening of fastenings
Chrome vanadium satin finish
Related links
- Teng Tools Combination Ratchet Spanner Satin, 248 mm Overall 19 mm
- Teng Tools Combination Ratchet Spanner Satin, 403 mm Overall 30 mm
- Teng Tools Combination Ratchet Spanner Satin, 115 mm Overall 14 mm
- Teng Tools Combination Ratchet Spanner Satin, 119 mm Overall 15 mm
- Teng Tools Combination Ratchet Spanner Satin, 123 mm Overall 16 mm
- Teng Tools Combination Ratchet Spanner Satin, 110 mm Overall 13 mm
- Teng Tools Combination Ratchet Spanner Satin, 140 mm Overall 8 mm
- Teng Tools Combination Ratchet Spanner Satin, 208 mm Overall 16 mm
