Teng Tools 12-Piece Spanner Set, 8 → 19 mm

Subtotal (1 unit)*

$296.74

(exc. GST)

$326.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.74

*price indicative

RS Stock No.:
810-171
Mfr. Part No.:
8512MM
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner Set

Set Type

Spanner Set

Sizes in Set

8 → 19 mm

Number of Pieces

12

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools combination spanner set is an essential tool roll featuring 12 pieces designed for ease of use with flat surfaces, ensuring secure fastening.

Off set at 15° for improved access on flat surfaces

Hip grip design provides enhanced contact on fastening sides

Anti slip features on the open end for better grip

Supplied in a convenient tool roll wallet for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy