Teng Tools Wrench 1, 196mm Overall

Subtotal (1 unit)*

$84.97

(exc. GST)

$93.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.97

*price indicative

RS Stock No.:
809-764
Mfr. Part No.:
691406
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

1

Product Type

Wrench

Material

Chrome Vanadium

Overall Length

196mm

Finish

Satin

Offset Angle

90°

Standards/Approvals

DIN

COO (Country of Origin):
TW
The Teng Tools double Flex wrench offers exceptional versatility for fast pre-tightening and loosening tasks. Designed for professionals, it features a swivel end that accommodates both a 1/4 inch bit socket and a 1/4 inch male drive to enhance torque.

Swivel end enables quick pre-tightening and loosening

1/4 inch bit socket suits standard screwdriver bits

1/4 inch male drive fits 1/4 inch drive sockets

Angle design at 90° provides added torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy