Teng Tools Spanner 15, 347mm Overall
- RS Stock No.:
- 809-516
- Mfr. Part No.:
- 674648
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$68.82
(exc. GST)
$75.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.82 |
*price indicative
- RS Stock No.:
- 809-516
- Mfr. Part No.:
- 674648
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 15 | |
| Product Type | Spanner | |
| Sub Type | Long | |
| Material | Chrome Vanadium | |
| Overall Length | 347mm | |
| Finish | Satin | |
| Offset Angle | 75° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 15 | ||
Product Type Spanner | ||
Sub Type Long | ||
Material Chrome Vanadium | ||
Overall Length 347mm | ||
Finish Satin | ||
Offset Angle 75° | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner is a versatile tool designed for ease of use in tight spaces. With different sizes at each end, its suitable for a variety of fastenings, making it an essential addition to any toolkit.
Double curved heads offset at 75° facilitate easier access on flat surfaces
Crafted from chrome vanadium with a satin finish for durability and a sleek look
Size variation of 15/16 inch and 1-1/16 inch provides two sizes in one tool
Related links
- Teng Tools Spanner 15, 280mm Overall
- Teng Tools Spanner 15 mm, 185mm Overall
- Teng Tools Spanner 15 mm, 238mm Overall
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner 11, 328mm Overall
