Teng Tools Spanner 15 mm, 238mm Overall
- RS Stock No.:
- 810-117
- Mfr. Part No.:
- 605915
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$36.42
(exc. GST)
$40.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.42 |
*price indicative
- RS Stock No.:
- 810-117
- Mfr. Part No.:
- 605915
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 15 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Overall Length | 238mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 15 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Overall Length 238mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools long combination spanner is an essential tool designed for both ease of use and durability, expertly engineered for efficient handling of fastenings.
Extra long design enhances leverage and accessibility
15° offset angles on both ends simplify manoeuvrability on flat surfaces
Innovative hip grip design prevents damage to fastenings
Constructed from Durable chrome vanadium with a satin finish
Manufactured according to DIN3113A standards
Related links
- Teng Tools Spanner 15 mm, 185mm Overall
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 15, 280mm Overall
- Teng Tools Spanner 15, 347mm Overall
- Teng Tools Combination Spanner 15 mm, 200 mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
