Teng Tools Spanner Millimetre, 124.3mm Overall VDE/1000V Approved

N

Subtotal (1 unit)*

$60.32

(exc. GST)

$66.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.32

*price indicative

RS Stock No.:
809-393
Mfr. Part No.:
MPV600511
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Regular Fit

Product Type

Spanner

Unit of Measure

Millimetre

Size

11 mm

VDE/1000V Approved

Yes

Head Type

Offset

Material

Chrome Vanadium

Overall Length

124.3mm

Opening Angle

15°

Standards/Approvals

3114

COO (Country of Origin):
TW
The Teng Tools insulated spanner is designed for safe and efficient use in live working situations, providing reliable performance in demanding environments.

Approved for live work up to 1,000 volts for enhanced safety

Chrome vanadium steel construction offers durability and strength

Open offset at 15° allows easier access to tight spaces

Nonslip handle ensures maximum comfort during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy