STAHLWILLE Double Ended Open Spanner Imperial, 205mm Overall
- RS Stock No.:
- 720-327
- Mfr. Part No.:
- 40433436
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$52.48
(exc. GST)
$57.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.48 |
*price indicative
- RS Stock No.:
- 720-327
- Mfr. Part No.:
- 40433436
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial | |
| Sub Type | Open End Spanner | |
| Size | 9/16 x 5/8 in | |
| Product Type | Double Ended Open Spanner | |
| Head Type | Double Open End Wrench | |
| Material | Chrome Alloy Steel | |
| Overall Length | 205mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial | ||
Sub Type Open End Spanner | ||
Size 9/16 x 5/8 in | ||
Product Type Double Ended Open Spanner | ||
Head Type Double Open End Wrench | ||
Material Chrome Alloy Steel | ||
Overall Length 205mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is expertly designed for maximum versatility and durability in the workshop. Engineered for professional use, this spanner features two differing end sizes, making it Ideal for various fastenings, especially in imperial measurements. Constructed from high-quality chrome alloy steel and chrome-plated for enhanced resistance against corrosion, this tool combines a straight design with angled jaws at 15°, allowing for a better grip and easier access in tight spaces. Its lightweight, yet robust structure is reinforced with a unique double-T profile, ensuring optimal performance and strength under pressure. This spanner is an essential addition to any toolbox, delivering exceptional reliability and comfort in every application.
Double-T profile design enhances load capacity while minimising weight
Angled jaws improve accessibility and grip during use
Made from Durable chrome alloy steel, providing increased longevity
Chrome-plating ensures resistance to rust and corrosion
Lightweight design facilitates ease of handling without sacrificing strength
Specially reinforced in load zones to prevent deformation under stress
Designed for both professional and home use, suitable for various imperial sizes
Ergonomically designed for a non-slip, pleasant feel during operation
Related links
- STAHLWILLE Double Ended Open Spanner Imperial, 205.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 235.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 300.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 140.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 205 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 220.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 155.00 mm Overall
