STAHLWILLE Combination Spanner 6 mm, 125mm Overall
- RS Stock No.:
- 719-369
- Mfr. Part No.:
- 40100606
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$45.59
(exc. GST)
$50.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.59 |
*price indicative
- RS Stock No.:
- 719-369
- Mfr. Part No.:
- 40100606
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 6 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Head Type | Bi-Hexagonal | |
| Material | Chrome Alloy Steel | |
| Overall Length | 125mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 6 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Head Type Bi-Hexagonal | ||
Material Chrome Alloy Steel | ||
Overall Length 125mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner is a meticulously engineered tool designed for optimal performance in various applications. Crafted from high-quality Chrome Alloy Steel, this spanner features a unique design that allows for extra-long reach and powerful torque capability, making it perfect for accessing hard-to-reach bolts and providing greater force transmission. With its non-slip, chrome-plated surface, this spanner ensures a secure grip even in challenging conditions, allowing users to work efficiently and safely. Additionally, the spanner is built to meet international standards of quality, providing exceptional durability and reliability for both professionals and DIY enthusiasts alike.
Constructed from Durable Chrome Alloy Steel for enhanced robustness
Extra-long design facilitates access to tight spaces and improves torque application
Non-slip surface ensures secure handling, even with greasy hands
Special AS-Drive profile maximises force transmission while protecting screw heads
Slim, lightweight construction reduces user fatigue during extended use
Reinforced design prevents deformation under high loads in critical areas
Features a thin-walled ring for ease of access in confined spaces
Corrosion-resistant chrome plating enhances longevity and finish quality
Available in a variety of sizes to suit different requirements
Related links
- Ega-Master Combination Spanner 6 mm, 115 mm Overall
- Facom Combination Spanner 6 mm, 90 mm Overall
- Bahco Combination Spanner 6 mm, 95 mm Overall
- BETA Combination Spanner 6 mm, 95 mm Overall
- Bahco Combination Spanner 6 mm, 112 mm Overall
- Facom Combination Spanner 6 mm, 113 mm Overall
- Facom Combination Spanner 6 mm, 77 mm Overall
- Bahco Combination Spanner 6 mm, 105 mm Overall
