Subtotal (1 unit)*
$32.96
(exc. GST)
$36.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.96 |
*price indicative
- RS Stock No.:
- 188-3814
- Mfr. Part No.:
- 39.4H
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 4 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Head Type | 12 Point Hexagonal, Open End | |
| Material | Chrome Vandium Steel | |
| Overall Length | 77mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 4 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Head Type 12 Point Hexagonal, Open End | ||
Material Chrome Vandium Steel | ||
Overall Length 77mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Short combination wrenches: the short handle and compact head allow for high handiness. Ideal for confined access.
OGV® profile with 12-point ring for powerful tightening while protecting the nut. H suffix = 6-point ring.
Ring head angled at 15°.
Open end head angled at 15°.
Metric sizes: 3.2 to 17 mm.
Presentation: satin chrome finish.
Related links
- Facom Combination Spanner 3.2 mm, 77 mm Overall
- Facom Combination Spanner 6 mm, 90 mm Overall
- Facom Combination Spanner 6 mm, 113 mm Overall
- Expert by Facom Combination Spanner 6 mm, 100 mm Overall
- Facom Combination Spanner 6 x 7 mm, 185.5 mm Overall
- Facom Combination Spanner 6 to 34 mm, 145 mm Overall
- Facom Combination Spanner 6 to 32 mm, 224 mm Overall
- Facom Combination Spanner 6 to 32 mm, 275 mm Overall
