Facom Wrench 18 mm, 235mm Overall
- RS Stock No.:
- 659-377
- Mfr. Part No.:
- 40B.18
- Brand:
- Facom
Subtotal (1 unit)*
$13.86
(exc. GST)
$15.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.86 |
*price indicative
- RS Stock No.:
- 659-377
- Mfr. Part No.:
- 40B.18
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Size | 18 mm | |
| Overall Length | 235mm | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Size 18 mm | ||
Overall Length 235mm | ||
Number of Points 12 | ||
Standards/Approvals ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Slim 40B wrenches feature a 12-point OGV® profile that maximizes contact with the nut for improved torque transmission and a longer lifespan. The ring end is angled at 15° to prevent fingers from coming into contact with nearby surfaces, ensuring safe and comfortable use. The open end is also angled at 15°, reducing the recovery angle for better accessibility in tight spaces.
Slim design for ultimate access in tight spaces
Matte finish for high corrosion resistance
ISO 691 and ISO 1711-1
Related links
- Facom Wrench 15 mm, 235 mm Overall
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 235 mm Overall 18 mm
- Facom Flare Nut Spanner 24 mm, 235 mm Overall
- Facom Wrench 19 mm, 250 mm Overall
- Facom Wrench 16 mm, 41.5 mm Overall
- Facom Wrench 22 mm, 285 mm Overall
- Facom Hexagon Socket Wrench 501 mm Overall
- Facom Wrench 11 mm, 140 mm Overall
