Recently searched

    Greenlee Punch and Die Tool, 29.4 x 22mm, Rectangular, Hand; Hydraulic Operation

    Greenlee Punch and Die Tool, 29.4 x 22mm, Rectangular, Hand; Hydraulic Operation

    This image is representative of the product range

    1 / 1

    Subtotal (1 unit)**

    $557.90

    (exc. GST)

    $613.69

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$557.90

    **price indicative

    RS Stock No.:
    477-8915
    Mfr. Part No.:
    50124960
    Brand:
    Greenlee
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Greenlee

    Cutting Capacity

    Mild Steel: 2 mm

    Hole Shape

    Rectangular

    Hole Size

    29.4 x 22mm

    Operation

    Hand; Hydraulic

    Related links