Teng Tools Spanner 18 mm, 276mm Overall
- RS Stock No.:
- 810-119
- Mfr. Part No.:
- 605918
- Brand:
- Teng Tools
Subtotal (1 unit)*
$44.78
(exc. GST)
$49.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.78 |
*price indicative
- RS Stock No.:
- 810-119
- Mfr. Part No.:
- 605918
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 18 mm | |
| Material | Chrome Vanadium | |
| Head Type | Ring | |
| Overall Length | 276mm | |
| Finish | Satin | |
| Number of Points | 2 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 18 mm | ||
Material Chrome Vanadium | ||
Head Type Ring | ||
Overall Length 276mm | ||
Finish Satin | ||
Number of Points 2 | ||
Offset Angle 15° | ||
Standards/Approvals DIN3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools long combination spanner is designed for effective torque application with its unique dual-ended functionality. This spanner provides an offset angle for improved accessibility in tight spaces, enhancing both versatility and efficiency during use.
Chrome vanadium satin finish provides durability and corrosion resistance
Offset angle of 15° enhances use on flat surfaces, preventing slippage
Double-ended design features both ring and open-ended spanner for convenience
Designed according to DIN3113A standards for reliable performance
Ideal for professionals in automotive and engineering sectors requiring precision tools
Related links
- Teng Tools Spanner 18 mm, 208mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 132 mm Overall 18 mm
- Teng Tools Spanner 18 mm, Satin Finish
- Teng Tools 18 mm, Satin Finish
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
