Facom Wrench 22 mm, 285mm Overall
- RS Stock No.:
- 659-379
- Mfr. Part No.:
- 40B.22
- Brand:
- Facom
Subtotal (1 unit)*
$17.32
(exc. GST)
$19.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.32 |
*price indicative
- RS Stock No.:
- 659-379
- Mfr. Part No.:
- 40B.22
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Size | 22 mm | |
| Overall Length | 285mm | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Size 22 mm | ||
Overall Length 285mm | ||
Number of Points 12 | ||
Standards/Approvals ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Slim 40B wrenches feature a 12-point OGV® profile that maximizes contact with the nut for improved torque transmission and a longer lifespan. The ring end is angled at 15° to prevent fingers from coming into contact with nearby surfaces, ensuring safe and comfortable use. The open end is also angled at 15°, reducing the recovery angle for better accessibility in tight spaces.
Slim design for ultimate access in tight spaces
Matte finish for high corrosion resistance
ISO 691 and ISO 1711-1
Related links
- Bahco Wrench 20 x 22 mm, 285 mm Overall
- BETA Combination Spanner 22 mm, 285 mm Overall
- Bahco Wrench 21 x 23 mm, 285 mm Overall
- Facom Combination Spanner 4 to 41 mm, 285 mm Overall
- Facom Wrench Height Safe 22 mm, 319 mm Overall
- SAM Offset Ring Spanner 18 x 19 mm, 285 mm Overall
- SAM 3/8 in Ratchet Socket Wrench, 285 mm Overall
- SAM Offset Ring Spanner 50 mm, 285 mm Overall
