HAZET Combination Spanner, 154.5mm Overall

Subtotal (1 unit)*

$31.75

(exc. GST)

$34.92

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.75

*price indicative

RS Stock No.:
644-665
Mfr. Part No.:
600N-10
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Combination Spanner

Unit of Measure

Metric

Overall Length

154.5mm

Standards/Approvals

Non Compliant

Non Compliant

COO (Country of Origin):
DE
The HAZET Slim-profile combination wrench with a 10 mm spanner width. Built with a sturdy double-T shaft and angled box-end head for better access. Ideal for general mechanical and automotive use.

Outside 12 point traction profile for secure grip

Chrome plated and polished head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy