STAHLWILLE 1/4 in Square Handle Socket, 154.5mm Overall

Subtotal (1 unit)*

$127.72

(exc. GST)

$140.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.72

*price indicative

RS Stock No.:
737-0139
Mfr. Part No.:
11061010
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Drive Size

1/4in

Drive Type

Square

Sub Type

Handle

Overall Length

154.5mm

Finish

Chrome

Material

Steel

Standards/Approvals

DIN 3122, MIL-W-8982, DIN EN ISO 9001, ISO 3316, ISO 1173, E DIN EN 3710, ISO 3315, DIN 3123, S.B.A.C. AS 40605/40606, SAE AS 954-E, E DIN EN 3709, DIN 3126, ISO 1174-1, DIN 3120, MS-33787, DIN 5260

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Socket, 1/4in Drive Size, Chrome Finish - 11061010


This socket is a 1/4in square-drive hand tool designed for manual torque applications in industrial environments. It offers a swivelling head and a two-component anti-slip handle to assist controlled turning where access is limited. The tool is manufactured in Germany and conforms to recognised metric drive standards suitable for assembly and maintenance tasks.

Features & Benefits


• Chrome-plated alloy steel construction provides corrosion resistance
• Swivelling square drive ensures access in confined spaces
• Kule lock mechanism secures sockets for vibration-prone work
• Compatible with manual hand operation and machine actuation

**Applications**


• Suitable for maintenance on automation equipment using small fasteners
• Ideal for electronics assembly requiring precise drive engagement
• Used with electrical enclosures for confined-space fastener access
• Can be used for mechanical service of light machinery and fixtures
• Suitable for aircraft component work where military specs apply

What drive output does it use for tool attachment?


The tool uses a 1/4 inches external square drive compatible with standard 1/4in sockets and accessories.

How does the handle enhance grip during use?


The two-component handle provides a non-slip surface to improve manual control and reduce hand fatigue during repetitive turning tasks.

Standards

DIN 3122/ ISO 3315

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy