Gedore Adjustable Spanner Imperial/Metric, 202mm Overall
- RS Stock No.:
- 608-567
- Mfr. Part No.:
- 6381020
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$47.97
(exc. GST)
$52.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.97 |
*price indicative
- RS Stock No.:
- 608-567
- Mfr. Part No.:
- 6381020
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Spanner | |
| Product Type | Adjustable Spanner | |
| Unit of Measure | Imperial/Metric | |
| Size | 25 mm | |
| Material | Chrome Vanadium Steel | |
| Head Type | Open End | |
| Overall Length | 202mm | |
| Finish | Chrome with Burnished | |
| Opening Angle | 15° | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Spanner | ||
Product Type Adjustable Spanner | ||
Unit of Measure Imperial/Metric | ||
Size 25 mm | ||
Material Chrome Vanadium Steel | ||
Head Type Open End | ||
Overall Length 202mm | ||
Finish Chrome with Burnished | ||
Opening Angle 15° | ||
Standards/Approvals ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gedore Adjustable open-ended spanner is expertly crafted for optimal performance in diverse fastening tasks. Designed in accordance with ISO 6787 standards, it features a Swedish pattern with a jaw set at 15°, allowing for easy access to tight spaces. Made from high-quality chrome-vanadium steel, this spanner combines durability and resilience, ensuring it withstands the rigours of daily use. Its chrome-plated, polished heads not only offer protection against corrosion but also enhance grip and visibility, making it a reliable tool for both professionals and DIY enthusiasts. With a total length of 8 inches and an adjustable scale, this spanner provides versatility, making it an essential addition to any toolkit.
Manufactured from chrome vanadium steel for long lasting durability
Chrome plating provides superior corrosion resistance and a polished finish
Adjustable scale allows for precise measurements and settings
Swedish pattern design facilitates easy gripping and turning of nuts and bolts
Features a hanging hole for convenient Storage Options
Related links
- Gedore Adjustable Spanner Imperial/Metric, 252 mm Overall
- SAM Double Ended Open Spanner Metric, 202 mm Overall
- SAM Open End Spanner Metric, 202 mm Overall
- BETA Double Ended Open Spanner Metric, 202 mm Overall
- Gedore Spanner Imperial/Metric, 302 mm Overall
- Gedore Adjustable Spanner 63 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 30 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
