SAM Open End Spanner Metric, 202mm Overall
- RS Stock No.:
- 270-3161
- Mfr. Part No.:
- 10-16X17N-FME
- Brand:
- SAM
Subtotal (1 unit)*
$57.96
(exc. GST)
$63.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.96 |
*price indicative
- RS Stock No.:
- 270-3161
- Mfr. Part No.:
- 10-16X17N-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Open End Spanner | |
| Sub Type | Open End Spanner | |
| Size | 16 x 17 mm | |
| Unit of Measure | Metric | |
| Material | Stainless Steel | |
| Overall Length | 202mm | |
| Finish | Chrome Plated, Polished | |
| Opening Angle | 30° | |
| Standards/Approvals | DIN ISO 1711-1, ISO 3318, ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 1711-1, NF ISO 7738, NF ISO 691, ISO 7738, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Open End Spanner | ||
Sub Type Open End Spanner | ||
Size 16 x 17 mm | ||
Unit of Measure Metric | ||
Material Stainless Steel | ||
Overall Length 202mm | ||
Finish Chrome Plated, Polished | ||
Opening Angle 30° | ||
Standards/Approvals DIN ISO 1711-1, ISO 3318, ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 1711-1, NF ISO 7738, NF ISO 691, ISO 7738, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM open ended wrench with clip is thinner than a standard combination spanner for better accessibility. It has brilliant polished chrome plate finish and smoothed shape for hand comfort.
Dimension 16X17 mm
Return angle 30 degree
Related links
- SAM Double Ended Open Spanner Metric, 202 mm Overall
- SAM Open End Spanner Metric, 300 mm Overall
- SAM Open End Spanner Metric, 144 mm Overall
- SAM Open End Spanner Metric, 172 mm Overall
- SAM Open End Spanner Metric, 159 mm Overall
- SAM Open End Spanner Metric, 329 mm Overall
- SAM Open End Spanner Metric, 220 mm Overall
- SAM Open End Spanner Metric, 124 mm Overall
