RS PRO Spanner, 46mm, Metric, , , 250mm Overall

N

Subtotal (1 unit)*

$344.98

(exc. GST)

$379.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$344.98

*price indicative

RS Stock No.:
441-236
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Spanner Type

Open Ended Slogging Spanner

Metric Size

46mm

Ratcheting

No

Material

Beryllium Copper

Overall Length

250 mm

Double Ended

No

Imperial or Metric

Metric

COO (Country of Origin):
CN

RS PRO 46mm Non Sparking Open Ended Slogging Spanner, 250mm


The RS PRO Striking Open Wrench is designed for heavy-duty applications where safety and durability are paramount. Made from a copper beryllium alloy, this non-sparking and anti-magnetic spanner is ideal for environments where flammable or explosive materials are present.

Features and Benefits


Non-sparking Tools: Ensures safety in explosive environments
Beryllium Copper: Provides anti-magnetic properties and durability
Die Forged: Enhances strength and longevity
DIN133: Complies with industry standards for quality
Used with a hammer: Suitable for loosening or tightening large bolts and nuts

Applications


Oil and gas industry
Chemical plants
Mining operations

Additional Information


Made from copper beryllium alloy for enhanced safety and performance in hazardous environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links