RS PRO Combination Ratchet Spanner, 640 mm Overall
- RS Stock No.:
- 279-0948
- Brand:
- RS PRO
Subtotal (1 unit)*
$282.48
(exc. GST)
$310.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.48 |
*price indicative
- RS Stock No.:
- 279-0948
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Combination Spanner | |
| Wrench Type | Combination Ratchet Spanner | |
| Overall Length | 640mm | |
| Finish | Mirror | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Combination Spanner | ||
Wrench Type Combination Ratchet Spanner | ||
Overall Length 640mm | ||
Finish Mirror | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Combination Ratchet Spanner, Metric Size 46 mm
Introducing the RS PRO combination ratchet spanner, a must-have tool for professionals and enthusiasts seeking strength, versatility, and durability in one compact package. This innovative tool features an open-ended spanner on one side and a ratchet ring spanner on the other, delivering the functionality of two essential tools in one convenient design. Whether you're working on intricate tasks or heavy-duty projects, this combination spanner is ready to tackle any challenge with ease.
Crafted from premium chrome vanadium steel, the combination spanner offers exceptional load-bearing strength and hardness, ensuring it can withstand high torque applications without compromising on performance. Its superior resistance to corrosion makes it ideal for long-term use, even in harsh environments, giving you a tool you can rely on for years to come.
Engineered for both safety and reliability, this spanner guarantees precise, secure operation with every use. Whether you're working in automotive repairs, industrial maintenance, or DIY projects, the RS PRO combination ratchet spanner is the ultimate tool for those who demand high quality, durability, and efficiency in their toolbox.
Features and Benefits
Specifications
Applications
Related links
- RS PRO Combination Ratchet Spanner, 285 mm Overall
- RS PRO Combination Ratchet Spanner, 425 mm Overall
- RS PRO Combination Ratchet Spanner, 143 mm Overall
- RS PRO Combination Ratchet Spanner, 189 mm Overall
- RS PRO Combination Ratchet Spanner, 90 mm Overall
- RS PRO Combination Ratchet Spanner, 359 mm Overall
- RS PRO Combination Ratchet Spanner, 215 mm Overall
- RS PRO Combination Ratchet Spanner, 160 mm Overall
