Subtotal (1 unit)*
$429.93
(exc. GST)
$472.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.93 |
*price indicative
- RS Stock No.:
- 441-248
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Spanner Type | Ring Slogging Spanner | |
| Metric Size | 50mm | |
| Ratcheting | No | |
| Material | Beryllium Copper | |
| Overall Length | 250 mm | |
| Double Ended | No | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Spanner Type Ring Slogging Spanner | ||
Metric Size 50mm | ||
Ratcheting No | ||
Material Beryllium Copper | ||
Overall Length 250 mm | ||
Double Ended No | ||
Imperial or Metric Metric | ||
- COO (Country of Origin):
- CN
RS PRO 50mm Non Sparking Ring Slogging Spanner, 250mm
The RS PRO Striking Box Wrench is designed for heavy-duty applications where impact or shock loading is required. Made from a non-sparking, anti-magnetic beryllium copper alloy, this wrench is ideal for use in hazardous environments. Its primary benefit is ensuring safety while working in explosive atmospheres.
Features and Benefits
Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties for safe use in hazardous environments
DIN7444 Standard: Ensures compliance with industry standards for quality and safety
Die forged: Enhances strength and durability for demanding applications
Designed for impact use: Suitable for loosening or tightening nuts and bolts with hammer assistance
DIN7444 Standard: Ensures compliance with industry standards for quality and safety
Die forged: Enhances strength and durability for demanding applications
Designed for impact use: Suitable for loosening or tightening nuts and bolts with hammer assistance
Applications
Oil and gas industry
Chemical plants
Mining operations
Chemical plants
Mining operations
Additional Information
Non Sparking: Yes
Metric Size: 50mm
Overall Length: 250mm
Material: Beryllium Copper Alloy
Standard: DIN7444
Use with hammer: Designed for impact applications in hazardous environments.
Metric Size: 50mm
Overall Length: 250mm
Material: Beryllium Copper Alloy
Standard: DIN7444
Use with hammer: Designed for impact applications in hazardous environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Spanner Metric , 250mm Overall
- RS PRO HSS Twist Drill Bit 250mm Overall
- BETA Ring Spanner Metric, 250 mm Overall
- Bahco Slogging Spanner Metric, 255 mm Overall
- BETA Single Ended Open Spanner Metric, 415 mm Overall
- SAM Single Ended Open Spanner Metric, 399 mm Overall
- Facom 440 Series Combination Spanner Metric 520 mm Overall
- Facom 49SR Series Open Ended Spanner Metric 275 mm Overall
