RS PRO Spanner, 175 mm Overall

Subtotal (1 unit)*

$106.53

(exc. GST)

$117.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.53

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
441-286
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Combination Spanner

Product Type

Spanner

Material

Beryllium Copper Alloy

Overall Length

175mm

Non-Sparking

Yes

Standards/Approvals

DIN133, DIN7444, DIN3113

COO (Country of Origin):
CN

RS PRO 13mm Non Sparking Combination Spanner, 175mm


The RS PRO Combination Wrench is designed for environments where safety is paramount. Made from a copper beryllium alloy, this non-sparking and anti-magnetic tool is ideal for use in hazardous areas. Its primary benefit is reducing the risk of sparks in explosive atmospheres, making it a reliable choice for professionals.

Features and Benefits


Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties, enhancing safety in explosive environments

DIN3113 Standard: Ensures compliance with international quality standards for reliability and performance

Die forged: Offers increased strength and durability for demanding applications

Double ended: Both ends fit the same size of bolts and nuts, providing versatility and convenience

Applications


Oil and gas industry

Chemical plants

Mining operations

Aerospace maintenance

Additional Information


Non Sparking: Suitable for use in explosive atmospheres

Metric Size: 13mm

Overall Length: 175mm

Material: Beryllium Copper Alloy

Double Ended: Yes, for added versatility in use

Offset: No, for straightforward application in tight spaces

Ratcheting: No, ensuring simplicity and reliability in operation

VDE/1000V Approved: No, not suitable for electrical work

Height Safe: No, not designed for use at height

Imperial or Metric: Metric, for precise measurements in metric systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy