RS PRO Spanner, 225mm Overall

Subtotal (1 unit)*

$356.95

(exc. GST)

$392.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.95

*price indicative

RS Stock No.:
441-245
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Slogging Spanner

Product Type

Spanner

Material

Beryllium Copper

Overall Length

225mm

Non-Sparking

Yes

Standards/Approvals

DIN133 (Open End Slogging Spanner), DIN3113 (Combination Spanner), DIN7444 (Ring Slogging Spanner)

COO (Country of Origin):
CN

RS PRO 41mm Non Sparking Ring Slogging Spanner, 225mm


The RS PRO Striking Box Wrench is designed for heavy-duty applications where impact or shock loading is required. Made from a non-sparking beryllium copper alloy, it is ideal for use in environments where safety is paramount, such as in explosive atmospheres.

Features and Benefits


Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties, ensuring safety in hazardous environments

DIN7444 Standard: Complies with international standards for quality and reliability

Die forged: Enhances strength and durability for demanding applications

Designed for impact use: Suitable for loosening or tightening nuts and bolts with a hammer

Applications


Oil and gas industries

Chemical plants

Mining operations

Additional Information


Non Sparking: Yes

Metric Size: 41mm

Overall Length: 225mm

Material: Beryllium Copper Alloy

Spanner Type: Ring Slogging Spanner

Offset: No

Height Safe: No

Double Ended: No

Ratcheting: No

VDE/1000V Approved: No

Finish: Not specified

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy