Bahco Wrench, 400mm Overall 30 mm
- RS Stock No.:
- 284-366
- Mfr. Part No.:
- TAH1RM-30
- Brand:
- Bahco
Subtotal (1 unit)*
$467.46
(exc. GST)
$514.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $467.46 |
*price indicative
- RS Stock No.:
- 284-366
- Mfr. Part No.:
- TAH1RM-30
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 30 mm | |
| Unit of Measure | Metric | |
| Product Type | Wrench | |
| Material | Steel | |
| Overall Length | 400mm | |
| Number of Points | 12 | |
| Standards/Approvals | DROPS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 30 mm | ||
Unit of Measure Metric | ||
Product Type Wrench | ||
Material Steel | ||
Overall Length 400mm | ||
Number of Points 12 | ||
Standards/Approvals DROPS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Ratcheting Combination Wrenches with Safety Spring are designed for high productivity and safety in demanding applications. These wrenches feature a larger, bi directional design with size markings for easy identification. The 12 Point Dynamic-Drive profile enhances durability by reducing wear on screws and nuts. The ratchet in the ring allows for efficient, continuous use in high torque situations. The permanent stainless steel sliding spring maintains user ergonomics and ensures full functionality. Additionally, the color plates are designed with maximum weight to match properly with a lanyard.
Chrome micro matte finishing
High performance alloy steel
Offset and slim head to get more accessibility
According to DROPS best practices
Related links
- Bahco Wrench Chrome, 360 mm Overall 30-36 mm
- Bahco Open End Wrench 30 mm Jaw Capacity
- Bahco Ring Wrench 30 mm Jaw Capacity
- Facom Combination Ratchet Spanner Satin Chrome, 400 mm Overall 30 mm
- Knipex 86 03 1-Piece Plier Wrench 85mm Jaw
- Bahco Lug Wrench 30 mm Jaw Capacity Non-Sparking
- Bahco Wrench 15/16 in, 265 mm Overall
- Bahco Wrench 1 in, 500 mm Overall
